cms-no-primary-photo
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TW-12-06-L-D-360-118

DigiKey Part Number
612-TW-12-06-L-D-360-118-ND
Manufacturer
Manufacturer Product Number
TW-12-06-L-D-360-118
Description
FLEXIBLE SURFACE MOUNT BOARD STA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
24 Position Header Spacer Connector 0.079" (2.00mm) Gold Through Hole
cms-datasheet
 cms-datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Bulk
Part Status
Active
Number of Positions
24
Pitch
0.079" (2.00mm)
Number of Rows
2
Row Spacing
0.079" (2.00mm)
Length - Overall Pin
0.673" (17.094mm)
Length - Post (Mating)
0.195" (4.950mm)
Length - Stack Height
0.360" (9.144mm)
Length - Tail
0.118" (2.997mm)
Mounting Type
Through Hole
Termination
Solder
Contact Finish - Post (Mating)
Gold
Contact Finish Thickness - Post (Mating)
10.0µin (0.25µm)
Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
cms-check-lead-time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
Quantitycms-unit-priceExt Price
1€3.06000€3.06
Manufacturers Standard Package
Unit Price without VAT:€3.06000
Unit Price with VAT:€3.76380