
109-1003M13 | |
|---|---|
DigiKey Part Number | 109-1003M13-ND |
Manufacturer | |
Manufacturer Product Number | 109-1003M13 |
Description | FILTER MEDIA 1=5 60MM (13PPI) |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 60mm Sq Fan Replacement Filter Element Polyurethane Foam 5 Pack |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Replacement Filter Element | |
Fits Fan Size | 60mm Sq | |
For Use With/Related Products | 109-1003F13 | |
Features | 5 Pack | |
Material | Polyurethane Foam | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 113 | €5.06982 | €572.89 |
| Unit Price without VAT: | €5.06982 |
|---|---|
| Unit Price with VAT: | €6.23588 |


