
9CRA0312J401 | |
|---|---|
DigiKey Part Number | 9CRA0312J401-ND |
Manufacturer | |
Manufacturer Product Number | 9CRA0312J401 |
Description | FAN AXIAL DUAL 38X48MM 12VDC |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial (Dual) 12VDC Square - 38mm L x 38mm H Ball 24.7 CFM (0.692m³/min) 3 Wire Leads per Fan |
Datasheet | Datasheet |
EDA/CAD Models | 9CRA0312J401 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 38mm L x 38mm H | |
Width | 48.00mm | |
Air Flow | 24.7 CFM (0.692m³/min) | |
Static Pressure | 2.250 in H2O (560.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Counter-Rotating, Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 62.0dB(A) | |
Power (Watts) | 13.2 W | |
RPM | ||
Termination | 3 Wire Leads per Fan | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | 0.177 lb (80.29 g) | |
Current Rating (Amps) | 1.10A | |
Voltage Range | 10.8 ~ 13.2VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 72 | €22.28250 | €1,604.34 |
| Unit Price without VAT: | €22.28250 |
|---|---|
| Unit Price with VAT: | €27.40748 |

