Image for 9CRA0312K402 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9CRA0312K402

DigiKey Part Number
9CRA0312K402-ND
Manufacturer
Manufacturer Product Number
9CRA0312K402
Description
FAN AXIAL DUAL 38X48MM 12VDC
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial (Dual) 12VDC Square - 38mm L x 38mm H Ball 27.2 CFM (0.762m³/min) 2 Wire Leads per Fan
Datasheet
 Datasheet
EDA/CAD Models
9CRA0312K402 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 38mm L x 38mm H
Width
48.00mm
Air Flow
27.2 CFM (0.762m³/min)
Static Pressure
2.810 in H2O (700.0 Pa)
Bearing Type
Ball
Fan Type
Features
Counter-Rotating, Locked Rotor Protection
Noise
64.0dB(A)
Power (Watts)
18 W
RPM
Termination
2 Wire Leads per Fan
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
cURus, TUV
Weight
0.177 lb (80.29 g)
Current Rating (Amps)
1.50A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
72€22.65875€1,631.43
Manufacturers Standard Package
Unit Price without VAT:€22.65875
Unit Price with VAT:€27.87026