Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 293.0 CFM (8.20m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

9HV1248G1001

DigiKey Part Number
9HV1248G1001-ND
Manufacturer
Manufacturer Product Number
9HV1248G1001
Description
FAN AXIAL 120X38MM 48VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 293.0 CFM (8.20m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9HV1248G1001 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 120mm L x 120mm H
Width
38.00mm
Air Flow
293.0 CFM (8.20m³/min)
Static Pressure
5.220 in H2O (1300.3 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
75.0dB(A)
Power (Watts)
96 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
-4 ~ 158°F (-20 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
1.1 lbs (499.0 g)
Current Rating (Amps)
2.00A
Voltage Range
36 ~ 60VDC
Material - Frame
Aluminum
Material - Blade
Plastic
Lifetime @ Temp.
Varies Based on Temperature
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
21€74.50286€1,564.56
Manufacturers Standard Package
Unit Price without VAT:€74.50286
Unit Price with VAT:€91.63852