
9HV1248G1002 | |
|---|---|
DigiKey Part Number | 9HV1248G1002-ND |
Manufacturer | |
Manufacturer Product Number | 9HV1248G1002 |
Description | FAN AXIAL 120X38MM 48VDC WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 293.0 CFM (8.20m³/min) 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 293.0 CFM (8.20m³/min) | |
Static Pressure | 5.220 in H2O (1300.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 75.0dB(A) | |
Power (Watts) | 96 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 1.1 lbs (499.0 g) | |
Current Rating (Amps) | 2.00A | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | €74.22333 | €1,558.69 |
| Unit Price without VAT: | €74.22333 |
|---|---|
| Unit Price with VAT: | €91.29470 |

