
9RA1248H1D001 | |
|---|---|
DigiKey Part Number | 1688-9RA1248H1D001-ND |
Manufacturer | |
Manufacturer Product Number | 9RA1248H1D001 |
Description | 120X38MM 48VDC LCKRTRSNS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 48VDC Square - 120mm L x 120mm H Ball 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Sensor | |
Noise | - | |
RPM | - | |
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €41.80000 | €41.80 |
| 21 | €30.98381 | €650.66 |
| 42 | €28.81262 | €1,210.13 |
| 63 | €27.60825 | €1,739.32 |
| 105 | €27.30248 | €2,866.76 |
| Unit Price without VAT: | €41.80000 |
|---|---|
| Unit Price with VAT: | €51.41400 |

