Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 58.6 CFM (1.64m³/min) 3 Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 58.6 CFM (1.64m³/min) 3 Wire Leads
9S1212M4011
9S1212M4011
Summary of SanAce Cooling Systems

9S1212M4011

DigiKey Part Number
1688-1779-ND
Manufacturer
Manufacturer Product Number
9S1212M4011
Description
FAN AXIAL 119X25MM 12VDC WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 12VDC Square - 119mm L x 119mm H Ball 58.6 CFM (1.64m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
9S1212M4011 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 119mm L x 119mm H
Width
25.00mm
Air Flow
58.6 CFM (1.64m³/min)
Static Pressure
0.090 in H2O (22.4 Pa)
Bearing Type
Ball
Fan Type
Features
Locked Rotor Protection, Speed Sensor (Tach)
Noise
24.0dB(A)
Power (Watts)
1.56 W
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CSA, TUV, UL
Weight
0.309 lb (140.16 g)
Current Rating (Amps)
0.130A
Voltage Range
8 ~ 13.8VDC
Material - Frame
Plastic
Material - Blade
Plastic
Lifetime @ Temp.
40000 Hrs @ 60°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€27.49000€27.49
10€22.07100€220.71
30€19.70933€591.28
60€18.32700€1,099.62
120€17.52400€2,102.88
Manufacturers Standard Package
Unit Price without VAT:€27.49000
Unit Price with VAT:€33.81270