



782XBXC-12D | |
|---|---|
DigiKey Part Number | 4008-782XBXC-12D-ND |
Manufacturer | |
Manufacturer Product Number | 782XBXC-12D |
Description | POWER RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay DPDT (2 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | 782XBXC-12D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 15 A | |
Switching Voltage | 300VAC, 28VDC - Max | |
Load - Max Switching | 4500VA | |
Coil Current | 75 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Plug In | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9.6 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 20 ms | |
Release Time | 20 ms | |
Operating Temperature | -40°C ~ 55°C | |
Contact Material | Silver (Ag), Gold (Au) | |
Approval Agency | CE, CSA, UL | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 160 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €11.81000 | €11.81 |
| Unit Price without VAT: | €11.81000 |
|---|---|
| Unit Price with VAT: | €14.52630 |

