AC Motor Servomotor 8000 RPM 700W 480VAC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BMH0702P01F2A

DigiKey Part Number
4008-BMH0702P01F2A-ND
Manufacturer
Manufacturer Product Number
BMH0702P01F2A
Description
MTR 70MM IP54 NOKEY ENC SGL128 A
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
AC Motor Servomotor 8000 RPM 700W 480VAC
Datasheet
 Datasheet
EDA/CAD Models
BMH0702P01F2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Torque - Rated (oz-in / mNm)
311.6 / 2200
Manufacturer
Schneider Electric
Power - Rated
700W
Series
Size / Dimension
Square - 2.760" x 2.760" (70.10mm x 70.10mm)
Packaging
Box
Diameter - Shaft
0.430" (10.92mm)
Part Status
Active
Length - Shaft and Bearing
0.910" (23.11mm)
Type
AC Motor
Mounting Hole Spacing
2.360" (59.94mm)
Function
Servomotor
Termination Style
Connector
Voltage - Rated
480VAC
Features
Brake, Key
RPM
8000 RPM
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€1,145.49000€1,145.49
Manufacturers Standard Package
Unit Price without VAT:€1,145.49000
Unit Price with VAT:€1,408.95270