
BMP0701F3NA2A | |
|---|---|
DigiKey Part Number | 4008-BMP0701F3NA2A-ND |
Manufacturer | |
Manufacturer Product Number | BMP0701F3NA2A |
Description | SYNCHRONOUS MOTOR - BMP - 480 VA |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Synchronous AC Motor Standard 3600 RPM 370W 480VAC |
Datasheet | Datasheet |
Category | RPM 3600 RPM |
Manufacturer Schneider Electric | Torque - Rated (oz-in / mNm) 167.1 / 1180 |
Series | Power - Rated 370W |
Packaging Box | Size / Dimension Square - 2.756" x 2.756" (70.00mm x 70.00mm) |
Part Status Active | Diameter - Shaft 0.433" (11.00mm) |
Type AC Motor | Length - Shaft and Bearing 0.906" (23.00mm) |
Function Standard | Mounting Hole Spacing 2.362" (60.00mm) |
Motor Type Synchronous | Termination Style Connector |
Voltage - Rated 480VAC | Features Key |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €560.58000 | €560.58 |
| Unit Price without VAT: | €560.58000 |
|---|---|
| Unit Price with VAT: | €689.51340 |

