


ILA2K572TC1F0 | |
|---|---|
DigiKey Part Number | 4008-ILA2K572TC1F0-ND |
Manufacturer | |
Manufacturer Product Number | ILA2K572TC1F0 |
Description | LEXIUM ILA SERVOMOT 24 48V ETH I |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Synchronous AC Motor Servomotor 5100 RPM 24 ~ 48VAC |
Datasheet | Datasheet |
EDA/CAD Models | ILA2K572TC1F0 Models |
Category | Size / Dimension Square - 2.200" x 2.200" (55.88mm x 55.88mm) |
Manufacturer Schneider Electric | Diameter - Shaft 0.400" (10.16mm) |
Packaging Bulk | Length - Shaft and Bearing 0.800" (20.32mm) |
Part Status Active | Mounting Hole Spacing 2.000" (50.80mm) |
Type AC Motor | Termination Style Connector |
Function Servomotor | Features Brake |
Motor Type Synchronous | Operating Temperature 0°C ~ 40°C |
RPM 5100 RPM | Approval Agency cUL, TUV, UL |
Torque - Rated (oz-in / mNm) 80.7 / 570 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4,854.19000 | €4,854.19 |
| Unit Price without VAT: | €4,854.19000 |
|---|---|
| Unit Price with VAT: | €5,970.65370 |

