


ILM1003P02F0000 | |
|---|---|
DigiKey Part Number | 4008-ILM1003P02F0000-ND |
Manufacturer | |
Manufacturer Product Number | ILM1003P02F0000 |
Description | ILM SERVODRIVE 100.3 MLT BRK |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Servo AC Motor Servomotor 3000 RPM 1.1kW Absolute 250 ~ 700VAC |
Datasheet | Datasheet |
Category | Torque - Rated (oz-in / mNm) 495.6 / 3500 |
Manufacturer Schneider Electric | Power - Rated 1.1kW |
Series | Encoder Type Absolute |
Packaging Bulk | Size / Dimension Square - 3.937" x 3.937" (100.00mm x 100.00mm) |
Part Status Active | Diameter - Shaft 0.748" (19.00mm) |
Type AC Motor | Length - Shaft and Bearing 1.575" (40.00mm) |
Function Servomotor | Mounting Hole Spacing 3.740" (95.00mm) |
Motor Type Servo | Features Brake, Key |
RPM 3000 RPM |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €8,047.29000 | €8,047.29 |
| Unit Price without VAT: | €8,047.29000 |
|---|---|
| Unit Price with VAT: | €9,898.16670 |

