


NSYSFN18440 | |
|---|---|
DigiKey Part Number | 4008-NSYSFN18440-ND |
Manufacturer | |
Manufacturer Product Number | NSYSFN18440 |
Description | SFN WITHOUT MP 1800X400X400 IP55 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 15.750" L x 15.750" W (400.05mm x 400.05mm) X 70.906" (1801.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYSFN18440 Models |
Category | Height 70.906" (1801.00mm) |
Mfr | Area (L x W) 246in² (1590cm²) |
Series | Design Hinged Door, Split Sides |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 15.750" L x 15.750" W (400.05mm x 400.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €929.36000 | €929.36 |
| Unit Price without VAT: | €929.36000 |
|---|---|
| Unit Price with VAT: | €1,143.11280 |

