


NSYSFN18450 | |
|---|---|
DigiKey Part Number | 4008-NSYSFN18450-ND |
Manufacturer | |
Manufacturer Product Number | NSYSFN18450 |
Description | SFN WITHOUT MP 1800X400X500 IP55 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 15.700" L x 19.700" W (398.78mm x 500.38mm) X 70.906" (1801.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | NSYSFN18450 Models |
Category | Height 70.906" (1801.00mm) |
Mfr | Area (L x W) 309in² (1995cm²) |
Series | Design Hinged Door, Split Sides |
Packaging Bulk | Material |
Part Status Active | Color Light Gray |
Container Type Enclosure | Ratings |
Size / Dimension 15.700" L x 19.700" W (398.78mm x 500.38mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €701.24000 | €701.24 |
| Unit Price without VAT: | €701.24000 |
|---|---|
| Unit Price with VAT: | €862.52520 |

