New at DigiKey
Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 11.811" L x 23.622" W (300.00mm x 600.00mm) X 78.740" (2000.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 11.811" L x 23.622" W (300.00mm x 600.00mm) X 78.740" (2000.00mm)
NSYSFN20360

NSYSFN20360

DigiKey Part Number
4008-NSYSFN20360-ND
Manufacturer
Manufacturer Product Number
NSYSFN20360
Description
SFN WITHOUT MP 2000X300X600 IP55
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Enclosure Metal, Steel Light Gray Hinged Door, Split Sides 11.811" L x 23.622" W (300.00mm x 600.00mm) X 78.740" (2000.00mm)
Datasheet
 Datasheet
EDA/CAD Models
NSYSFN20360 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Height
78.740" (2000.00mm)
Mfr
Area (L x W)
279in² (1800cm²)
Series
Design
Hinged Door, Split Sides
Packaging
Bulk
Material
Part Status
Active
Color
Light Gray
Container Type
Enclosure
Ratings
Size / Dimension
11.811" L x 23.622" W (300.00mm x 600.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€977.31000€977.31
Manufacturers Standard Package
Unit Price without VAT:€977.31000
Unit Price with VAT:€1,202.09130