Buzzers 35mA 90dB @ 230V, 10cm Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

XB5KS2M8

DigiKey Part Number
4008-XB5KS2M8-ND
Manufacturer
Manufacturer Product Number
XB5KS2M8
Description
BUZZER 22MM PNL MNT YELLOW ILLUM
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Buzzers 35mA 90dB @ 230V, 10cm Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
XB5KS2M8 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
35mA
Manufacturer
Schneider Electric
Port Location
Top
Series
Operating Temperature
-40°C ~ 70°C
Packaging
Box
Approval Agency
CSA, UL
Part Status
Active
Ingress Protection
NEMA 4X, 13
Input Type
AC
Mounting Type
Panel Mount
Voltage Range
230 ~ 240V
Size / Dimension
0.866" Dia (22.00mm)
Operating Mode
Click, Single Tone
Height - Seated (Max)
1.142" (29.00mm)
Sound Pressure Level (SPL)
90dB @ 230V, 10cm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1€55.24000€55.24
Manufacturers Standard Package
Unit Price without VAT:€55.24000
Unit Price with VAT:€67.94520