




3-153-446 | |
|---|---|
DigiKey Part Number | 486-3-153-446-ND |
Manufacturer | |
Manufacturer Product Number | 3-153-446 |
Description | SCPC SUPERCAPACITOR 5.50V 400MF |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 400 mF (EDLC) Supercapacitor 5.5 V 3-SMD 130mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SCHURTER Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Capacitance | 400 mF | |
Tolerance | - | |
Voltage - Rated | 5.5 V | |
ESR (Equivalent Series Resistance) | 130mOhm | |
Lifetime @ Temp. | - | |
Termination | SMD (SMT) Tabs | |
Mounting Type | Surface Mount | |
Package / Case | 3-SMD | |
Lead Spacing | - | |
Size / Dimension | 0.787" L x 0.709" W (20.00mm x 18.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €17.24000 | €17.24 |
| 10 | €13.66900 | €136.69 |
| 50 | €12.24240 | €612.12 |
| 100 | €11.80070 | €1,180.07 |
| 500 | €11.05252 | €5,526.26 |
| Unit Price without VAT: | €17.24000 |
|---|---|
| Unit Price with VAT: | €21.20520 |



