
SX8651EVKA | |
|---|---|
DigiKey Part Number | SX8651EVKA-ND |
Manufacturer | |
Manufacturer Product Number | SX8651EVKA |
Description | EVAL BOARD FOR SX8651 |
Customer Reference | |
Detailed Description | SX8651 - Touch Screen Controller Interface Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Semtech Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Interface | |
Function | Touch Screen Controller | |
Embedded | - | |
Utilized IC / Part | SX8651 | |
Primary Attributes | - | |
Secondary Attributes | Graphical User Interface (GUI) | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |

