
TS13101M-QFNR | |
|---|---|
DigiKey Part Number | TS13101M-QFNRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS13101M-QFNR |
Description | IC PWR SWITCH 1:1 20QFN |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 4A 20-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | - | |
Output Type | - | |
Interface | Clock | |
Voltage - Load | 60V (Max) | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Current - Output (Max) | 4A | |
Rds On (Typ) | 110mOhm | |
Input Type | - | |
Features | - | |
Fault Protection | Current Limiting | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 20-QFN (4x4) | |
Package / Case | ||
Base Product Number |

