
67F100 | |
|---|---|
DigiKey Part Number | 723-1181-ND |
Manufacturer | |
Manufacturer Product Number | 67F100 |
Description | THERMOSTAT 100DEG C NO TO220-2 |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Thermostat 212°F (100°C) SPST-NO TO-220-2 PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | 67F100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata-Airpax | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST-NO | |
Switching Temperature | 212°F (100°C) | |
Reset Temperature | 158°F (70°C) | |
Current Rating - AC | - | |
Current Rating - DC | 0.5A (48V) | |
Tolerance | ±9°F (±5°C) | |
Switching Cycles | 20K | |
Termination Style | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | TO-220-2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €9.25000 | €9.25 |
| 5 | €8.37600 | €41.88 |
| 10 | €8.05100 | €80.51 |
| 25 | €7.66280 | €191.57 |
| 50 | €7.39780 | €369.89 |
| 100 | €7.15460 | €715.46 |
| 500 | €6.66480 | €3,332.40 |
| 1,000 | €6.48221 | €6,482.21 |
| Unit Price without VAT: | €9.25000 |
|---|---|
| Unit Price with VAT: | €11.37750 |


