F1857D1200 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: €22.80700
Datasheet
Diode 1200 V 55A Chassis Mount Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

F1857D1200

DigiKey Part Number
CC2561-ND
Manufacturer
Manufacturer Product Number
F1857D1200
Description
DIODE STANDARD 1200V 55A MODULE
Customer Reference
Detailed Description
Diode 1200 V 55A Chassis Mount Module
Datasheet
 Datasheet
EDA/CAD Models
F1857D1200 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Not For New Designs
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
55A
Voltage - Forward (Vf) (Max) @ If
1.4 V @ 165 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Capacitance @ Vr, F
-
Mounting Type
Package / Case
Supplier Device Package
Module
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Request Stock Notification
Not recommended for new design, minimums may apply View Substitutes
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€117.76000€117.76
10€112.16300€1,121.63
50€107.06780€5,353.39
Manufacturers Standard Package
Unit Price without VAT:€117.76000
Unit Price with VAT:€144.84480