
SC-ISOCON3 | |
|---|---|
DigiKey Part Number | 725-1615-ND |
Manufacturer | |
Manufacturer Product Number | SC-ISOCON3 |
Description | ISOLATOR VOLT/CURRENT/RTD SLIM D |
Customer Reference | |
Detailed Description | Signal Conditioner Current, Voltage DIN Rail |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Sensata Technologies, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Signal Conditioner | |
Input Type | Current, Voltage | |
Input Range (Current, Voltage) | 0 ~ 20mA, 0 ~ 10V | |
Input Range (Additional) | - | |
Output Type | Current, Voltage | |
Output Range | 0 ~ 20mA, 0 ~ 10V | |
Isolation | 1000V | |
Features | - | |
Voltage - Supply | 90 ~ 264VAC | |
Mounting Type | DIN Rail | |
Termination Style | Screw Terminal | |
Operating Temperature | 0°C ~ 55°C | |
Base Product Number |

