Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 8 s Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 8 s Surface Mount
4-WDFN Exposed Pad

SHTC1-TR-10KS

DigiKey Part Number
1649-SHTC1-TR-10KSTR-ND - Tape & Reel (TR)
1649-SHTC1-TR-10KSCT-ND - Cut Tape (CT)
1649-SHTC1-TR-10KSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SHTC1-TR-10KS
Description
SENSOR HUMI/TEMP 1.8V I2C 3% SMD
Customer Reference
Detailed Description
Humidity, Temperature 0 ~ 100% RH I2C ±3% RH 8 s Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Sensirion AG
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Sensor Type
Humidity, Temperature
Humidity Range
0 ~ 100% RH
Output Type
I2C
Output
16b
Accuracy
±3% RH
Response Time
8 s
Sensitivity
-
Voltage - Supply
1.62V ~ 1.98V
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 125°C
Package / Case
4-WDFN Exposed Pad
Supplier Device Package
4-DFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€2.08000€2.08
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000€1.22890€12,289.00
Manufacturers Standard Package
Unit Price without VAT:€2.08000
Unit Price with VAT:€2.55840