LED Lighting Z Power P3-II White, Cool 6375K (6050K ~ 6700K) 3.5V 350mA 130° 2-SMD, Gull Wing Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WS2180-S2

DigiKey Part Number
897-1020-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
WS2180-S2
Description
LED ZPOWER COOL WHITE 6375K SMD
Customer Reference
Detailed Description
LED Lighting Z Power P3-II White, Cool 6375K (6050K ~ 6700K) 3.5V 350mA 130° 2-SMD, Gull Wing Exposed Pad
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Color
CCT (K)
6375K (6050K ~ 6700K)
Flux @ 85°C, Current - Test
-
Flux @ 25°C, Current - Test
65lm (60lm ~ 70lm)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
3.5V
Lumens/Watt @ Current - Test
53 lm/W
CRI (Color Rendering Index)
70
Current - Max
500mA
Viewing Angle
130°
Mounting Type
Surface Mount
Package / Case
2-SMD, Gull Wing Exposed Pad
Supplier Device Package
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.208" (5.28mm)
Thermal Resistance of Package
11.5°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.