
3R075TB-8 | |
|---|---|
DigiKey Part Number | 5789-3R075TB-8-ND |
Manufacturer | |
Manufacturer Product Number | 3R075TB-8 |
Description | GDT 75V 10KA 3 POLE TH |
Customer Reference | |
Detailed Description | Gas Discharge Tube 75 V 10000A (10kA) ±20% 3 Pole Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Shenzhen Ruilongyuan Electronics Co.Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 75 V | |
Impulse Discharge Current (8/20µs) | 10000A (10kA) | |
Tolerance | ±20% | |
Number of Poles | 3 | |
Fail Short | No | |
Mounting Type | Through Hole | |
Package / Case | Axial Cylinder, 3 Lead (Radial Bend) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.87000 | €0.87 |
| 10 | €0.71300 | €7.13 |
| 50 | €0.68840 | €34.42 |
| 100 | €0.62820 | €62.82 |
| 250 | €0.53356 | €133.39 |
| 500 | €0.46472 | €232.36 |
| 1,000 | €0.44751 | €447.51 |
| Unit Price without VAT: | €0.87000 |
|---|---|
| Unit Price with VAT: | €1.07010 |

