
SMBJ18A | |
|---|---|
DigiKey Part Number | 5789-SMBJ18ATR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMBJ18A |
Description | TVS DIODE 18VWM 29.2VC DO214AA,S |
Customer Reference | |
Detailed Description | 29.2V Clamp 20.6A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18V | |
Voltage - Breakdown (Min) | 20V | |
Voltage - Clamping (Max) @ Ipp | 29.2V | |
Current - Peak Pulse (10/1000µs) | 20.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | €0.24100 | €2.41 |
| 50 | €0.22380 | €11.19 |
| 100 | €0.20650 | €20.65 |
| 250 | €0.16352 | €40.88 |
| 500 | €0.13082 | €65.41 |
| 1,000 | €0.11446 | €114.46 |
| 2,000 | €0.10672 | €213.44 |
| 3,000 | €0.09467 | €284.01 |
| 6,000 | €0.07659 | €459.54 |
| Unit Price without VAT: | €0.24100 |
|---|---|
| Unit Price with VAT: | €0.29643 |

