
MWSA0503S-2R2MT | |
|---|---|
DigiKey Part Number | 3442-MWSA0503S-2R2MTTR-ND - Tape & Reel (TR) 3442-MWSA0503S-2R2MTCT-ND - Cut Tape (CT) 3442-MWSA0503S-2R2MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MWSA0503S-2R2MT |
Description | FIXED IND 2.2UH 7A 29 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 7 A 29mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | MWSA0503S-2R2MT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 7A | |
Shielding | Shielded | |
DC Resistance (DCR) | 29mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.213" L x 0.205" W (5.40mm x 5.20mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.73000 | €0.73 |
| 10 | €0.60200 | €6.02 |
| 100 | €0.49490 | €49.49 |
| 1,000 | €0.40706 | €407.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | €0.38386 | €767.72 |
| 4,000 | €0.36200 | €1,448.00 |
| 6,000 | €0.34982 | €2,098.92 |
| 10,000 | €0.33506 | €3,350.60 |
| 14,000 | €0.32570 | €4,559.80 |
| 20,000 | €0.32273 | €6,454.60 |
| Unit Price without VAT: | €0.73000 |
|---|---|
| Unit Price with VAT: | €0.89790 |

