
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Box PC | |
Core Processor | Intel® Celeron® N3160 , 4 Core | |
Storage | Supports SATA | |
Memory | DDR3L SODIMM (8GB Installed) | |
Display Type | No Display | |
Expansion Type | mini PCIe | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 50°C | |
Ingress Protection | IP40 | |
Operating System | Supports Windows 7/10 | |
Approval Agency | CE, cULus, EAC, FCC, RCM, UL | |
Weight | - |

