


6ES76478BA110AA1 | |
|---|---|
DigiKey Part Number | 3473-6ES76478BA110AA1-ND |
Manufacturer | |
Manufacturer Product Number | 6ES76478BA110AA1 |
Description | SIMATIC IPC227E |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box PC Intel® Celeron® N2807 Supports SATA DDR3L SODIMM (8GB Installed) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box PC | |
Core Processor | Intel® Celeron® N2807 | |
Storage | Supports SATA | |
Memory | DDR3L SODIMM (8GB Installed) | |
Display Type | No Display | |
Expansion Type | PCIe | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | DIN Rail | |
Operating Temperature | 0°C ~ 60°C | |
Ingress Protection | IP40 | |
Operating System | Supports Windows 7/10 | |
Approval Agency | CE, cULus, FCC, KC, RCM, UL | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1,685.80000 | €1,685.80 |
| Unit Price without VAT: | €1,685.80000 |
|---|---|
| Unit Price with VAT: | €2,073.53400 |

