Image for POP2020 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

POP2020

DigiKey Part Number
3473-POP2020-ND
Manufacturer
Manufacturer Product Number
POP2020
Description
POP, COMPLETE KIT, MULTI-VOLTAGE
Customer Reference
Detailed Description
Switch Kit
Product Attributes
Type
Description
Select All
Category
Manufacturer
Siemens
Series
-
Packaging
Bulk
Part Status
Obsolete
Quantity
-
Current - Switching
-
Voltage Rating - AC
-
Voltage Rating - DC
-
Actuator Type
-
Circuit
-
Mounting Type
-
Termination Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.