Solid State Drive (SSD) FLASH - NAND (TLC) 32GB NVMe BGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SM681GEB AFST

DigiKey Part Number
1984-SM681GEBAFST-ND
Manufacturer
Manufacturer Product Number
SM681GEB AFST
Description
SSD 32GB BGA TLC NVME
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Solid State Drive (SSD) FLASH - NAND (TLC) 32GB NVMe BGA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Silicon Motion, Inc.
Series
Packaging
Bulk
Part Status
Active
Memory Size
32GB
Memory Type
Solid State Drive (SSD) FLASH - NAND (TLC)
Form Factor
BGA
Speed - Read
1.6GB/s
Speed - Write
650MB/s
Voltage - Supply
-
Type
NVMe
Current - Max
-
Operating Temperature
-40°C ~ 85°C
Weight
-
Size / Dimension
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€92.64000€92.64
10€85.44000€854.40
25€82.63240€2,065.81
50€80.54540€4,027.27
100€78.49650€7,849.65
Manufacturers Standard Package
Unit Price without VAT:€92.64000
Unit Price with VAT:€113.94720