
QUARTZ-LITE-GW21-UMTS(EU) + ACC | |
|---|---|
DigiKey Part Number | 1679-QUARTZ-LITE-GW21-UMTS(EU)+ACC-ND |
Manufacturer | |
Manufacturer Product Number | QUARTZ-LITE-GW21-UMTS(EU) + ACC |
Description | MICA ROUTER 3G/UMTS(EU) GPS WIFI |
Customer Reference | |
Detailed Description | 3G 802.11b/g/n, GPS, UMTS Router Ethernet, Serial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Siretta Ltd | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Function | Router | |
Modulation or Protocol | 802.11b/g/n, GPS, UMTS | |
Frequency | 850MHz, 900MHz, 1.9GHz, 2.1GHz | |
Applications | General Purpose | |
Interface | Ethernet, Serial | |
Sensitivity | - | |
Power - Output | - | |
Data Rate (Max) | 150Mbps | |
Base Product Number |

