
SE5502L-R | |
|---|---|
DigiKey Part Number | 863-1381-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SE5502L-R |
Description | IC FRONTEND MOD 802.11N DL 24QFN |
Customer Reference | |
Detailed Description | RF Front End 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.875GHz 802.11a/b/g/n 24-QFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
RF Type | 802.11a/b/g/n | |
Frequency | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.875GHz | |
Features | - | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-QFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €1.98435 | €5,953.05 |
| Unit Price without VAT: | €1.98435 |
|---|---|
| Unit Price with VAT: | €2.44075 |

