
SI51218-A1MAGM | |
|---|---|
DigiKey Part Number | 863-SI51218-A1MAGM-ND |
Manufacturer | |
Manufacturer Product Number | SI51218-A1MAGM |
Description | 3-OUTPUT PROGRAMMABLE CLOCK GEN |
Customer Reference | |
Detailed Description | IC 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | * | |
Packaging | Bag | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFDFN Exposed Pad | |
Supplier Device Package | 8-TDFN (1.4x1.6) | |
Base Product Number |

