
SI5327-EVB | |
|---|---|
DigiKey Part Number | SI5327-EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI5327-EVB |
Description | EVAL BOARD FOR SI5327 |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Si5327 - Precision Clock Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Timing | |
Function | Precision Clock | |
Embedded | No | |
Utilized IC / Part | Si5327 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €169.56000 | €169.56 |
| Unit Price without VAT: | €169.56000 |
|---|---|
| Unit Price with VAT: | €208.55880 |

