Direct

SI8410AB-C-ISR | |
|---|---|
DigiKey Part Number | SI8410AB-C-ISR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SI8410AB-C-ISR |
Description | DGTL ISOLTR 2.5KV 1CH GP 8-SOIC |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 2500Vrms 1 Channel 1Mbps 25kV/µs (Typ) CMTI 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | €1.01104 | €2,527.60 |
| 5,000 | €0.99003 | €4,950.15 |
| 7,500 | €0.97951 | €7,346.32 |
| Unit Price without VAT: | €1.01104 |
|---|---|
| Unit Price with VAT: | €1.24358 |


