
SI84XXCOM-RD | |
|---|---|
DigiKey Part Number | 336-1930-ND |
Manufacturer | |
Manufacturer Product Number | SI84XXCOM-RD |
Description | EVAL BOARD FOR SI8421AD SI8421BB |
Customer Reference | |
Detailed Description | Si8421AD, Si8421BB, Si8442AB - Digital Isolator Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | Digital Isolator | |
Embedded | No | |
Utilized IC / Part | Si8421AD, Si8421BB, Si8442AB | |
Primary Attributes | DC to 150Mbps Data Transmission | |
Secondary Attributes | I2C Interface(s) | |
Contents | Board(s) | |
Note | - | |
Base Product Number |

