48V 240 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ME240A4851Q01

DigiKey Part Number
271-ME240A4851Q01-ND
Manufacturer
Manufacturer Product Number
ME240A4851Q01
Description
AC/DC DESKTOP ADAPTER 48V 240W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
48V 240 W AC/DC External Desktop (Class II) Adapter Cord (Sold Separately) Input
Product Attributes
Type
Description
Select All
Category
Manufacturer
SL POWER / Advanced Energy
Series
Packaging
Box
Part Status
Active
Region Utilized
International
Form
Desktop (Class II)
Input Type
Cord (Sold Separately)
Voltage - Input
90 ~ 264 VAC
Voltage - Output
48V
Current - Output (Max)
5A
Power (Watts)
240 W
No Load Power Consumption
150mW (Max)
Polarization
-
Applications
Medical
Efficiency
Level VI, CoC Tier 2
Operating Temperature
-20°C ~ 50°C
Output Connector
Rectangular, 6 Position
Cord Length
39.4" (1.00m)
Input Connector
IEC 320-C8
Size / Dimension
8.40" L x 4.25" W x 1.85" H (213.4mm x 108.0mm x 47.0mm)
Approval Agency
CE
Standard Number
60601-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
24€146.32083€3,511.70
Manufacturers Standard Package
Unit Price without VAT:€146.32083
Unit Price with VAT:€179.97462