


SD103BWSA | |
|---|---|
DigiKey Part Number | 1655-SD103BWSATR-ND - Tape & Reel (TR) 1655-SD103BWSACT-ND - Cut Tape (CT) 1655-SD103BWSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SD103BWSA |
Description | DIODE SCHOTTKY 30V 100MA SOD323 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 100mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 100mA | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Current - Reverse Leakage @ Vr | 10 µA @ 25 V | |
Capacitance @ Vr, F | 7pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.39000 | €0.39 |
| 10 | €0.23500 | €2.35 |
| 100 | €0.14870 | €14.87 |
| 500 | €0.11110 | €55.55 |
| 1,000 | €0.09896 | €98.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | €0.08350 | €250.50 |
| 6,000 | €0.07570 | €454.20 |
| 9,000 | €0.07173 | €645.57 |
| 15,000 | €0.06726 | €1,008.90 |
| 21,000 | €0.06461 | €1,356.81 |
| 30,000 | €0.06204 | €1,861.20 |
| 75,000 | €0.05639 | €4,229.25 |
| 150,000 | €0.05551 | €8,326.50 |
| Unit Price without VAT: | €0.39000 |
|---|---|
| Unit Price with VAT: | €0.47970 |








