



UTS6JC18LCN | |
|---|---|
DigiKey Part Number | SOU1899-ND |
Manufacturer | |
Manufacturer Product Number | UTS6JC18LCN |
Description | CONN FBR OPTIC PLUG HSG FOR LC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Fiber Optic Connector Housing Plug For LC Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Souriau-Sunbank by Eaton | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
For Use With/Related Products | LC Connectors | |
Simplex/Duplex | Duplex | |
Cable Diameter | 6.0mm | |
Mounting Type | Free Hanging (In-Line) | |
Housing Material | Plastic | |
Housing Color | Black | |
Boot Color | - | |
Ingress Protection | IP67/IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Fiber Core Diameter | - | |
Fiber Cladding Diameter | - | |
Operating Temperature | -40°C ~ 105°C | |
Housing Finish | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €34.29000 | €34.29 |
| 10 | €29.15000 | €291.50 |
| 25 | €27.32600 | €683.15 |
| 50 | €26.02240 | €1,301.12 |
| 100 | €24.78170 | €2,478.17 |
| 250 | €23.23212 | €5,808.03 |
| Unit Price without VAT: | €34.29000 |
|---|---|
| Unit Price with VAT: | €42.17670 |



