
13865 | |
|---|---|
DigiKey Part Number | 1568-13865-ND |
Manufacturer | |
Manufacturer Product Number | 13865 |
Description | STARTER KIT IOT W/BLYNK BOARD |
Customer Reference | |
Detailed Description | SparkFun Blynk Board IoT Kit Blynk app Starter Kit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | SparkFun Electronics | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Kit Type | Starter Kit | |
Main Purpose | IoT Kit | |
Suggested Programming Environment | Blynk app | |
Utilized IC / Part | ESP8266 | |
Included MCU/MPU Board(s) | SparkFun Blynk Board | |
Base Product Number |

