Resistive Sensor Linear Position Flexible Membrane - Linear Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FS-L-055-253-RH

DigiKey Part Number
905-FS-L-055-253-RH-ND
Manufacturer
Manufacturer Product Number
FS-L-055-253-RH
Description
SENSOR LINEAR CONNECTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Flexible Membrane - Linear Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Spectra Symbol
Series
Packaging
Bag
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
-
Output
Resistive
Output Signal
-
Actuator Type
Flexible Membrane - Linear
Linearity
-
Resistance
25 kOhms
Resistance Tolerance
±30%
Voltage - Supply
-
Mounting Type
Custom
Termination Style
Connector
Operating Temperature
-35°C ~ 80°C
Package / Case
Sensor Strip
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€8.09000€8.09
10€6.72400€67.24
30€6.15000€184.50
50€5.89900€294.95
100€5.57380€557.38
250€5.16988€1,292.47
500€4.88318€2,441.59
1,000€4.61195€4,611.95
Manufacturers Standard Package
Unit Price without VAT:€8.09000
Unit Price with VAT:€9.95070