Resistive Sensor Linear Position Flexible Membrane - Linear Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSP-L-0100-103-1%-RLD

DigiKey Part Number
905-TSP-L-0100-103-1%-RLD-ND
Manufacturer
Manufacturer Product Number
TSP-L-0100-103-1%-RLD
Description
SENSOR LINEAR 100MM CONNECTOR
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Resistive Sensor Linear Position Flexible Membrane - Linear Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Spectra Symbol
Series
Packaging
Bag
Part Status
Active
DigiKey Programmable
-
For Measuring
Linear Position
Technology
Resistive
Rotation Angle - Electrical, Mechanical
-
Linear Range
0 ~ 100.00mm (0 ~ 3.94")
Output
Resistive
Output Signal
-
Actuator Type
Flexible Membrane - Linear
Linearity
±1%
Resistance
10 kOhms
Resistance Tolerance
±20%
Voltage - Supply
-
Mounting Type
Custom
Termination Style
Connector
Operating Temperature
-40°C ~ 50°C
Package / Case
Sensor Strip
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 74
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
1€13.98000€13.98
10€11.74400€117.44
30€10.79433€323.83
50€10.37780€518.89
Manufacturers Standard Package
Unit Price without VAT:€13.98000
Unit Price with VAT:€17.19540