Electronics Pliers Bent Nose
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TLXURON486

DigiKey Part Number
2260-TLXURON486-ND
Manufacturer
Manufacturer Product Number
TLXURON486
Description
XURON 486 90 DEGREE BENT NOSE PL
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Electronics Pliers Bent Nose
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SRA Soldering Products
Series
Packaging
Retail Package
Part Status
Active
Tool Type
Electronics
Tip Type
Bent Nose
Tip Shape
Angled 90°
Jaw Type
-
Features
-
Length
-
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Retail Package
QuantityUnit PriceExt Price
1€31.65000€31.65
5€29.33800€146.69
10€28.39300€283.93
25€27.19240€679.81
Manufacturers Standard Package
Unit Price without VAT:€31.65000
Unit Price with VAT:€38.92950