
HDM14JT220K | |
|---|---|
DigiKey Part Number | 738-HDM14JT220KTR-ND - Tape & Reel (TR) 738-HDM14JT220KCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HDM14JT220K |
Description | RES 220K OHM 5% 1/4W AXIAL |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | HDM14JT220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Moisture Resistant | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.071" Dia x 0.126" L (1.80mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.04600 | €0.46 |
| 25 | €0.03840 | €0.96 |
| 50 | €0.03360 | €1.68 |
| 100 | €0.02960 | €2.96 |
| 250 | €0.02516 | €6.29 |
| 500 | €0.02240 | €11.20 |
| 1,000 | €0.02003 | €20.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.01581 | €79.05 |
| 10,000 | €0.01443 | €144.30 |
| 15,000 | €0.01372 | €205.80 |
| 25,000 | €0.01292 | €323.00 |
| 35,000 | €0.01244 | €435.40 |
| 50,000 | €0.01198 | €599.00 |
| 60,000 | €0.01175 | €705.00 |
| 120,000 | €0.01098 | €1,317.60 |
| 125,000 | €0.01094 | €1,367.50 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11070 |

