220 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HDM14JT220K

DigiKey Part Number
738-HDM14JT220KTR-ND - Tape & Reel (TR)
738-HDM14JT220KCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
HDM14JT220K
Description
RES 220K OHM 5% 1/4W AXIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
220 kOhms ±5% 0.25W, 1/4W Through Hole Resistor Axial Moisture Resistant Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
HDM14JT220K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
0/ -700ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.071" Dia x 0.126" L (1.80mm x 3.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,373
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.04600€0.46
25€0.03840€0.96
50€0.03360€1.68
100€0.02960€2.96
250€0.02516€6.29
500€0.02240€11.20
1,000€0.02003€20.03
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000€0.01581€79.05
10,000€0.01443€144.30
15,000€0.01372€205.80
25,000€0.01292€323.00
35,000€0.01244€435.40
50,000€0.01198€599.00
60,000€0.01175€705.00
120,000€0.01098€1,317.60
125,000€0.01094€1,367.50
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11070