
RNCF0603BTE32K4 | |
|---|---|
DigiKey Part Number | 738-RNCF0603BTE32K4TR-ND - Tape & Reel (TR) 738-RNCF0603BTE32K4CT-ND - Cut Tape (CT) 738-RNCF0603BTE32K4DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCF0603BTE32K4 |
Description | RES SMD 32.4K OHM 0.1% 1/6W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 32.4 kOhms ±0.1% 0.167W, 1/6W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCF0603BTE32K4 Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CPF0603B32K4E1 | TE Connectivity Passive Product | 1,940 | 1712-CPF0603B32K4E1CT-ND | €0.22000 | Direct |
| ERA-3AEB3242V | Panasonic Industry | 50,635 | P32.4KDBCT-ND | €0.08000 | Direct |
| RG1608P-3242-B-T5 | Susumu | 13,838 | RG16P32.4KBCT-ND | €0.10000 | Upgrade |
| RT0603BRD0732K4L | YAGEO | 4,947 | YAG1636CT-ND | €0.08000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.06800 | €0.68 |
| 25 | €0.06320 | €1.58 |
| 50 | €0.05980 | €2.99 |
| 100 | €0.05650 | €5.65 |
| 250 | €0.05244 | €13.11 |
| 500 | €0.04964 | €24.82 |
| 1,000 | €0.04706 | €47.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | €0.04198 | €209.90 |
| 10,000 | €0.04017 | €401.70 |
| 15,000 | €0.03921 | €588.15 |
| 25,000 | €0.03809 | €952.25 |
| 35,000 | €0.03741 | €1,309.35 |
| 50,000 | €0.03673 | €1,836.50 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.09840 |

