332 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RNCS0603BKE332K

DigiKey Part Number
738-RNCS0603BKE332KTR-ND - Tape & Reel (TR)
738-RNCS0603BKE332KCT-ND - Cut Tape (CT)
738-RNCS0603BKE332KDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RNCS0603BKE332K
Description
RES 332K OHM 0.1% 1/16W 0603
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
332 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
RNCS0603BKE332K Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Corrosive, Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±25ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Power (Watts)
Height - Seated (Max)
0.022" (0.55mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 110
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.29000€0.29
10€0.18400€1.84
25€0.15600€3.90
50€0.13800€6.90
100€0.12280€12.28
250€0.10612€26.53
500€0.09566€47.83
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000€0.08676€86.76
2,000€0.07919€158.38
3,000€0.07529€225.87
5,000€0.07089€354.45
7,000€0.06827€477.89
10,000€0.06571€657.10
12,000€0.06448€773.76
24,000€0.06026€1,446.24
25,000€0.06003€1,500.75
Manufacturers Standard Package
Unit Price without VAT:€0.29000
Unit Price with VAT:€0.35670