
MU03-3201 | |
|---|---|
DigiKey Part Number | 404-1142-ND |
Manufacturer | |
Manufacturer Product Number | MU03-3201 |
Description | LED LGT BAR 6X9 ORNG DIFF 3PIN |
Customer Reference | |
Detailed Description | LED Circuit Board Indicator LED Circuit Board Indicator Bar - Single, SIP Orange Tinted 2.2V 60mA Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Stanley Electric Co | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Color | Orange | |
Wavelength - Peak | 605nm | |
Configuration | Bar - Single, SIP | |
Current | 60mA | |
Millicandela Rating | 10mcd | |
Viewing Angle | - | |
Lens Type | Tinted | |
Lens Style | - | |
Lens Size | - | |
Voltage Rating | 2.2V | |
Mounting Type | Through Hole |

